845-032-558-103

Heilind Number:EDA845-032-558-103
Manufacturer:EDAC
Manufacturer Number:845-032-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-103

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for efficiency and durability, this connector features 32 positions in a single row, allowing for precise and secure connections. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures optimal performance and reliability. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy circuit board alignment. With an operating temperature range of -40 to 105°C, it guarantees functionality even in harsh environments. Trust in this essential connector for seamless and dependable PCB connections.