845-032-558-107

Heilind Number:EDA845-032-558-107
Manufacturer:EDAC
Manufacturer Number:845-032-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality right angle board-to-board connector. Featuring 32 positions, it ensures seamless and efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing offers reliable performance, while the copper alloy contacts guarantee excellent conductivity. With a 3A amperage and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for space-saving installation on your PCB. Upgrade your electronic projects with this essential component.