845-032-558-108

Heilind Number:EDA845-032-558-108
Manufacturer:EDAC
Manufacturer Number:845-032-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-108

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees longevity, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for superior conductivity. Its right-angle mount orientation and compact pitch of .1 inch offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability. Perfect for demanding applications, this connector is a must-have for any PCB assembly project.