845-032-558-112

Heilind Number:EDA845-032-558-112
Manufacturer:EDAC
Manufacturer Number:845-032-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexible installation options, while the .1 inch pitch and .2 inch row spacing optimize space utilization on your board. With an amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector is a robust solution for your electronic projects. Upgrade today and experience efficient and secure inter-board connections like never before.