845-032-558-201

Heilind Number:EDA845-032-558-201
Manufacturer:EDAC
Manufacturer Number:845-032-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 32 positions, it offers ample room for your electronic components to interface with precision. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Featuring a right-angle mount orientation and a .1-inch pitch with .2-inch row spacing, it's perfect for space-saving installations. Rest assured, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB design with this essential connector for enhanced performance and durability.