845-032-558-202

Heilind Number:EDA845-032-558-202
Manufacturer:EDAC
Manufacturer Number:845-032-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-202

Detailed Description

Enhance your circuitry with this dynamic 32-position Board To Board PCB Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a low amperage of 3 A, it's ideal for efficient power transmission. Featuring a pitch of .1 in and row spacing of .2 in, this connector allows for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity setup with this essential component.