845-032-558-203

Heilind Number:EDA845-032-558-203
Manufacturer:EDAC
Manufacturer Number:845-032-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-203

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in every connection. With two rows and a total of 32 positions, it offers ample space for your PCB needs. The right angle mount orientation and a pitch of .1 inch make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.