845-032-558-207

Heilind Number:EDA845-032-558-207
Manufacturer:EDAC
Manufacturer Number:845-032-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 32 positions for efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. The right-angle mount orientation allows for easy installation on your board, while its operating temperature range of -40 to 105°C ensures stable performance even in harsh conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.