845-032-558-208

Heilind Number:EDA845-032-558-208
Manufacturer:EDAC
Manufacturer Number:845-032-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-208

Detailed Description

Enhance your PCB connections with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, perfect for easy identification and assembly. With two rows of 32 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can ensure secure and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability even in extreme conditions. Elevate your connectivity solutions with this high-performance connector.