845-032-558-212

Heilind Number:EDA845-032-558-212
Manufacturer:EDAC
Manufacturer Number:845-032-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-212

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and a total of 32 positions, it offers ample connectivity options for your applications. Crafted with Copper Alloy contacts, it ensures reliable and efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it easy to install and use on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.