845-032-558-402

Heilind Number:EDA845-032-558-402
Manufacturer:EDAC
Manufacturer Number:845-032-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-402

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with 32 positions, ensuring efficient data transmission. The right angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliability in demanding environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for improved performance and connectivity.