845-032-558-403

Heilind Number:EDA845-032-558-403
Manufacturer:EDAC
Manufacturer Number:845-032-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees reliability in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its Right Angle mount orientation allows for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to streamline your connectivity needs effectively.