845-032-558-404

Heilind Number:EDA845-032-558-404
Manufacturer:EDAC
Manufacturer Number:845-032-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-404

Detailed Description

Elevate your connection game with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. Featuring 32 positions and a single row configuration, it facilitates efficient data transmission on your PCB. The copper alloy contacts guarantee optimal conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is a breeze. Its right-angle mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless and durable board-to-board connections.