845-032-558-407

Heilind Number:EDA845-032-558-407
Manufacturer:EDAC
Manufacturer Number:845-032-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 32 positions in a single row with a .1-inch pitch, ensuring reliable and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.