845-032-558-408

Heilind Number:EDA845-032-558-408
Manufacturer:EDAC
Manufacturer Number:845-032-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 32 positions in a single row, ensuring efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. The copper alloy contact material and right-angle mount orientation further optimize signal integrity and space-saving on your board. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your PCB design with this essential component, a testament to quality and innovation in connectivity solutions.