845-032-558-412

Heilind Number:EDA845-032-558-412
Manufacturer:EDAC
Manufacturer Number:845-032-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation on your circuit board. The right-angle mount orientation further enhances space-saving on your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.