845-032-558-502

Heilind Number:EDA845-032-558-502
Manufacturer:EDAC
Manufacturer Number:845-032-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-502

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row configuration and 32 positions, it offers ample space for efficient data transfer. Crafted with copper alloy contacts, it ensures reliable conductivity while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation allows for versatile installation, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding industrial environments. Upgrade your connection solutions with this essential component.