845-032-558-503

Heilind Number:EDA845-032-558-503
Manufacturer:EDAC
Manufacturer Number:845-032-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions, with two rows for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Elevate your PCB assembly with this essential component.