845-032-558-504

Heilind Number:EDA845-032-558-504
Manufacturer:EDAC
Manufacturer Number:845-032-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green color, this connector boasts reliable Copper Alloy contacts with 32 positions spread across 2 rows. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transfer. Its Right Angle mount orientation makes it ideal for space-saving applications, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic projects with this essential component.