845-032-558-507

Heilind Number:EDA845-032-558-507
Manufacturer:EDAC
Manufacturer Number:845-032-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Connector. Featuring 32 positions for seamless data transmission, this connector is designed for optimal performance. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, reliable conductivity is maintained. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this high-quality connector.