845-032-558-508

Heilind Number:EDA845-032-558-508
Manufacturer:EDAC
Manufacturer Number:845-032-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-508

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Its dual-row design with a total of 32 positions allows for efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is suitable for various PCB layouts. Operating smoothly within a wide temperature range of -40 to 105 °C, it is ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic engineer's toolkit.