845-032-558-602

Heilind Number:EDA845-032-558-602
Manufacturer:EDAC
Manufacturer Number:845-032-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-602

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient and reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. Each contact is made of high-quality Copper Alloy, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any conditions. Upgrade your PCB setup with this essential connector for seamless connectivity and enhanced performance.