845-032-558-603

Heilind Number:EDA845-032-558-603
Manufacturer:EDAC
Manufacturer Number:845-032-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-603

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a right-angle mount orientation, ensuring seamless integration into your setup. With 32 positions and a single row configuration, it offers ample connectivity options for your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contact material is copper alloy, providing excellent conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Elevate your PCB assembly with this essential connector, a must-have in your electronic components toolkit.