845-032-558-604

Heilind Number:EDA845-032-558-604
Manufacturer:EDAC
Manufacturer Number:845-032-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.