845-032-558-607

Heilind Number:EDA845-032-558-607
Manufacturer:EDAC
Manufacturer Number:845-032-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 32 positions in a single row layout, it ensures efficient signal transmission between boards. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various operating environments. Crafted with precision, the connector boasts copper alloy contacts that provide optimal conductivity, even in demanding conditions. With a pitch of .1 inch and row spacing of .2 inch, it enables precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this indispensable connector.