845-032-558-608

Heilind Number:EDA845-032-558-608
Manufacturer:EDAC
Manufacturer Number:845-032-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 32 positions, it ensures seamless data transfer in your electronic devices. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in optimal conductivity. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Trust in its green color for easy identification in your setup. Upgrade your connectivity solutions with this essential component.