845-032-558-803

Heilind Number:EDA845-032-558-803
Manufacturer:EDAC
Manufacturer Number:845-032-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-803

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows of 32 positions, ensuring reliable data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its right-angle mount orientation allows for convenient installation in various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connections with this essential component for any electronic setup.