845-032-558-807

Heilind Number:EDA845-032-558-807
Manufacturer:EDAC
Manufacturer Number:845-032-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-807

Detailed Description

Enhance your electronic connections with our high-performance 32-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a pitch of .1 inches and a right-angle mount orientation, it ensures efficient PCB-to-PCB connections in tight spaces. The dual-row design and .2-inch row spacing offer versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component, perfect for professional and DIY projects alike.