845-032-558-808

Heilind Number:EDA845-032-558-808
Manufacturer:EDAC
Manufacturer Number:845-032-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 32 positions with a pitch of .1 inch, this connector ensures precise and reliable connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Perfect for a wide range of applications, it's a vital component for maintaining efficient and secure circuit connections. Elevate your PCB assembly with this high-quality connector, essential for seamless data transmission and power distribution in your projects.