845-032-559-101

Heilind Number:EDA845-032-559-101
Manufacturer:EDAC
Manufacturer Number:845-032-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures durability and reliability in any application. The 32-position connector, with a single row layout and right angle mount orientation, offers seamless integration on PCBs. Crafted with copper alloy contacts and a .1 inch pitch, it guarantees efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your systems with this essential component for optimal performance.