845-032-559-102

Heilind Number:EDA845-032-559-102
Manufacturer:EDAC
Manufacturer Number:845-032-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-102

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a right-angle mount orientation and a single row layout, it offers convenient and space-efficient connectivity. The 32 copper alloy contact positions ensure reliable transmission, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its performance and efficiency for all your PCB connection needs.