845-032-559-103

Heilind Number:EDA845-032-559-103
Manufacturer:EDAC
Manufacturer Number:845-032-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 32 positions, offering ample space for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation further enhances space efficiency, while an operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.