845-032-559-104

Heilind Number:EDA845-032-559-104
Manufacturer:EDAC
Manufacturer Number:845-032-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-104

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Featuring 32 positions in a single row layout, it ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers enhanced safety and protection. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and stable connections. With a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless integration on your board. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.