845-032-559-107

Heilind Number:EDA845-032-559-107
Manufacturer:EDAC
Manufacturer Number:845-032-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-107

Detailed Description

Enhance your board-to-board connectivity with this durable and efficient Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees high performance and safety. With copper alloy contacts and an amperage rating of 3 A, this connector delivers reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB connections with this top-notch component.