845-032-559-108

Heilind Number:EDA845-032-559-108
Manufacturer:EDAC
Manufacturer Number:845-032-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 32 positions feature durable Copper Alloy contacts for reliable signal transmission. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Diallyl Phthalate housing ensures safety and compliance. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its compact design, featuring a .1-inch pitch and .2-inch row spacing, optimizes space on your circuit board. Upgrade your connectivity solutions with this efficient and durable connector.