845-032-559-112

Heilind Number:EDA845-032-559-112
Manufacturer:EDAC
Manufacturer Number:845-032-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row layout and 32 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right angle mount orientation allows for versatile installation, and an operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Upgrade your electronics assembly with this essential connector.