845-032-559-201

Heilind Number:EDA845-032-559-201
Manufacturer:EDAC
Manufacturer Number:845-032-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-201

Detailed Description

Elevate your electronic connections with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking Green color. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation on your PCB. With 32 positions and a robust amperage rating of 3A, it ensures reliable power and data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient connectivity. The right-angle mount orientation allows for flexible positioning, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a vital component for any electronics project. Explore our range of connectors for more options to suit your needs.