845-032-559-202

Heilind Number:EDA845-032-559-202
Manufacturer:EDAC
Manufacturer Number:845-032-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-202

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Featuring two rows of 32 positions each, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the right angle mount orientation allows for flexible PCB positioning. With a pitch of .1in and row spacing of .2in, it enables precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient PCB connectivity.