845-032-559-203

Heilind Number:EDA845-032-559-203
Manufacturer:EDAC
Manufacturer Number:845-032-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-203

Detailed Description

Enhance your PCB connections with this robust Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector stands out visually while offering exceptional functionality. With two rows and 32 positions, it provides ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transmission. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality, high-performance component.