845-032-559-204

Heilind Number:EDA845-032-559-204
Manufacturer:EDAC
Manufacturer Number:845-032-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board To Board PCB Connector. Featuring a dual-row design with 32 positions, it ensures seamless data transmission within your PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a right-angle mount orientation and a pitch of .1 inches, it offers easy integration into your circuit design. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity standards with this essential component.