845-032-559-207

Heilind Number:EDA845-032-559-207
Manufacturer:EDAC
Manufacturer Number:845-032-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-207

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at 3 A amperage. The 32 positions, with a pitch of .1 in and row spacing of .2 in, allow for efficient signal transfer. Its right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.