845-032-559-208

Heilind Number:EDA845-032-559-208
Manufacturer:EDAC
Manufacturer Number:845-032-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a vibrant Green hue. Designed for seamless integration, it features two rows with a total of 32 positions, allowing for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment on your circuit board. Its Right Angle mount orientation enables flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for your electronic projects, it's a must-have component in your inventory. Elevate your connection game with this essential piece of hardware.