845-032-559-212

Heilind Number:EDA845-032-559-212
Manufacturer:EDAC
Manufacturer Number:845-032-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-212

Detailed Description

Enhance your PCB connectivity with our innovative 32-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.