845-032-559-402

Heilind Number:EDA845-032-559-402
Manufacturer:EDAC
Manufacturer Number:845-032-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-402

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can trust in its longevity and stability. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Elevate your electronic projects with this green-colored connector, a must-have in any professional or DIY setup.