845-032-559-403

Heilind Number:EDA845-032-559-403
Manufacturer:EDAC
Manufacturer Number:845-032-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1in and row spacing of .2in, it's designed for efficient PCB integration. Its right-angle mount orientation allows for flexible installation, and an operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.