845-032-559-407

Heilind Number:EDA845-032-559-407
Manufacturer:EDAC
Manufacturer Number:845-032-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-407

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in your circuitry. With a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in any environment. Featuring a right angle mount orientation and a pitch of .1 inches, it offers convenient and secure connectivity for your devices. With 32 positions and a single row configuration, it provides ample room for your PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for optimal performance.