845-032-559-412

Heilind Number:EDA845-032-559-412
Manufacturer:EDAC
Manufacturer Number:845-032-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Boasting a sleek green design, it features durable UL 94V-0 Diallyl Phthalate housing that guarantees long-lasting quality. With a right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material ensures optimal conductivity, while its 32 positions accommodate a wide range of connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage and .1-inch pitch for reliable performance in your circuitry. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronics project.