845-032-559-502

Heilind Number:EDA845-032-559-502
Manufacturer:EDAC
Manufacturer Number:845-032-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-502

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for efficiency and reliability, it boasts a 32-position layout with two rows for seamless integration. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance even in challenging environments. Made with high-quality Copper Alloy contacts, it offers excellent conductivity and stability. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient connectivity.