845-032-559-503

Heilind Number:EDA845-032-559-503
Manufacturer:EDAC
Manufacturer Number:845-032-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant green. Designed for seamless integration, this essential component features a dual-row layout with 32 positions, providing ample connectivity options for your projects. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing optimal signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization on your board. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in our connector to deliver exceptional functionality and longevity to your electronic designs.