845-032-559-504

Heilind Number:EDA845-032-559-504
Manufacturer:EDAC
Manufacturer Number:845-032-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-559-504

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Designed for seamless integration in your circuit boards, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable performance in any environment. With a compact design and a right angle mount orientation, it saves space while allowing for easy assembly. Offering 32 positions in 2 rows, with a .1-inch pitch and .2-inch row spacing, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.